Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151670357

DigiKey Part Number
WM13127-ND
Manufacturer
Manufacturer Product Number
0151670357
Description
CABLE FFC/FPC 20POS 1MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151670357 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,18800 Kč451,88 Kč
2542,34880 Kč1 058,72 Kč
5040,32460 Kč2 016,23 Kč
10038,39690 Kč3 839,69 Kč
25035,99224 Kč8 998,06 Kč
50034,27420 Kč17 137,10 Kč
1 00032,63866 Kč32 638,66 Kč
3 00030,20583 Kč90 617,49 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč