


0151670345 | |
|---|---|
DigiKey Part Number | 0151670345-ND |
Manufacturer | |
Manufacturer Product Number | 0151670345 |
Description | CABLE FFC/FPC 18POS 1MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,06000 Kč | 42,06 Kč |
| 10 | 35,65400 Kč | 356,54 Kč |
| 25 | 33,42640 Kč | 835,66 Kč |
| 50 | 31,82760 Kč | 1 591,38 Kč |
| 100 | 30,30440 Kč | 3 030,44 Kč |
| 250 | 28,40612 Kč | 7 101,53 Kč |
| 500 | 27,05042 Kč | 13 525,21 Kč |
| 1 000 | 25,75952 Kč | 25 759,52 Kč |
| 3 000 | 23,83925 Kč | 71 517,75 Kč |
| Unit Price without VAT: | 42,06000 Kč |
|---|---|
| Unit Price with VAT: | 50,89260 Kč |



