


Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,85013 Kč | 29 850,13 Kč |
| Unit Price without VAT: | 29,85013 Kč |
|---|---|
| Unit Price with VAT: | 36,11866 Kč |



