33 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151661037

DigiKey Part Number
0151661037-ND
Manufacturer
Manufacturer Product Number
0151661037
Description
CABLE FFC/FPC 33POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151661037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,85000 Kč27,85 Kč
1023,64300 Kč236,43 Kč
2522,15800 Kč553,95 Kč
5021,10100 Kč1 055,05 Kč
10020,09310 Kč2 009,31 Kč
25018,83360 Kč4 708,40 Kč
50017,93410 Kč8 967,05 Kč
1 00017,07797 Kč17 077,97 Kč
3 00015,80455 Kč47 413,65 Kč
Manufacturers Standard Package
Unit Price without VAT:27,85000 Kč
Unit Price with VAT:33,69850 Kč