33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151661033

DigiKey Part Number
0151661033-ND
Manufacturer
Manufacturer Product Number
0151661033
Description
CABLE FFC/FPC 33POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151661033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,28000 Kč27,28 Kč
1023,24600 Kč232,46 Kč
2521,78680 Kč544,67 Kč
5020,74480 Kč1 037,24 Kč
10019,75400 Kč1 975,40 Kč
25018,51684 Kč4 629,21 Kč
50017,63250 Kč8 816,25 Kč
1 00016,79057 Kč16 790,57 Kč
3 00015,53869 Kč46 616,07 Kč
Manufacturers Standard Package
Unit Price without VAT:27,28000 Kč
Unit Price with VAT:33,00880 Kč