23 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0151660929

DigiKey Part Number
0151660929-ND
Manufacturer
Manufacturer Product Number
0151660929
Description
CABLE FFC/FPC 23POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660929 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
23
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,73000 Kč45,73 Kč
1038,85500 Kč388,55 Kč
2536,42080 Kč910,52 Kč
5034,68200 Kč1 734,10 Kč
10033,02460 Kč3 302,46 Kč
25030,95524 Kč7 738,81 Kč
50029,47742 Kč14 738,71 Kč
1 00028,07063 Kč28 070,63 Kč
3 00025,97822 Kč77 934,66 Kč
Manufacturers Standard Package
Unit Price without VAT:45,73000 Kč
Unit Price with VAT:55,33330 Kč