


0151660875 | |
|---|---|
DigiKey Part Number | 0151660875-ND |
Manufacturer | |
Manufacturer Product Number | 0151660875 |
Description | CABLE FFC/FPC 17POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660875 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 54,77960 Kč | 1 369,49 Kč |
| 50 | 52,16320 Kč | 2 608,16 Kč |
| 100 | 49,67290 Kč | 4 967,29 Kč |
| 250 | 46,56180 Kč | 11 640,45 Kč |
| 500 | 44,33938 Kč | 22 169,69 Kč |
| 1 000 | 42,22383 Kč | 42 223,83 Kč |
| 3 000 | 39,07714 Kč | 117 231,42 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |




