


0151660861 | |
|---|---|
DigiKey Part Number | 0151660861-ND |
Manufacturer | |
Manufacturer Product Number | 0151660861 |
Description | CABLE FFC/FPC 17POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660861 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,11400 Kč | 411,14 Kč |
| 25 | 38,54400 Kč | 963,60 Kč |
| 50 | 36,70040 Kč | 1 835,02 Kč |
| 100 | 34,94700 Kč | 3 494,70 Kč |
| 250 | 32,75772 Kč | 8 189,43 Kč |
| 500 | 31,19336 Kč | 15 596,68 Kč |
| 1 000 | 29,70482 Kč | 29 704,82 Kč |
| 3 000 | 27,49065 Kč | 82 471,95 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




