


0151660857 | |
|---|---|
DigiKey Part Number | 0151660857-ND |
Manufacturer | |
Manufacturer Product Number | 0151660857 |
Description | CABLE FFC/FPC 17POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660857 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 42,49160 Kč | 1 062,29 Kč |
| 50 | 40,45900 Kč | 2 022,95 Kč |
| 100 | 38,52500 Kč | 3 852,50 Kč |
| 250 | 36,11236 Kč | 9 028,09 Kč |
| 500 | 34,38800 Kč | 17 194,00 Kč |
| 1 000 | 32,74701 Kč | 32 747,01 Kč |
| 3 000 | 30,30627 Kč | 90 918,81 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




