


0151660856 | |
|---|---|
DigiKey Part Number | 0151660856-ND |
Manufacturer | |
Manufacturer Product Number | 0151660856 |
Description | CABLE FFC/FPC 17POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660856 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,18800 Kč | 451,88 Kč |
| 25 | 42,34880 Kč | 1 058,72 Kč |
| 50 | 40,32460 Kč | 2 016,23 Kč |
| 100 | 38,39690 Kč | 3 839,69 Kč |
| 250 | 35,99224 Kč | 8 998,06 Kč |
| 500 | 34,27420 Kč | 17 137,10 Kč |
| 1 000 | 32,63866 Kč | 32 638,66 Kč |
| 3 000 | 30,20583 Kč | 90 617,49 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




