13 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151660825

DigiKey Part Number
0151660825-ND
Manufacturer
Manufacturer Product Number
0151660825
Description
CABLE FFC/FPC 13POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660825 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,95000 Kč41,95 Kč
1035,69900 Kč356,99 Kč
2533,46480 Kč836,62 Kč
5031,86240 Kč1 593,12 Kč
10030,34110 Kč3 034,11 Kč
25028,43952 Kč7 109,88 Kč
50027,08188 Kč13 540,94 Kč
1 00025,78943 Kč25 789,43 Kč
3 00023,86723 Kč71 601,69 Kč
Manufacturers Standard Package
Unit Price without VAT:41,95000 Kč
Unit Price with VAT:50,75950 Kč