13 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0151660819

DigiKey Part Number
0151660819-ND
Manufacturer
Manufacturer Product Number
0151660819
Description
CABLE FFC/FPC 13POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,65500 Kč356,55 Kč
2533,41200 Kč835,30 Kč
5031,81200 Kč1 590,60 Kč
10030,29170 Kč3 029,17 Kč
25028,39432 Kč7 098,58 Kč
50027,03828 Kč13 519,14 Kč
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč