13 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151660815

DigiKey Part Number
0151660815-ND
Manufacturer
Manufacturer Product Number
0151660815
Description
CABLE FFC/FPC 13POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,10000 Kč36,10 Kč
1030,72800 Kč307,28 Kč
2528,80080 Kč720,02 Kč
5027,42500 Kč1 371,25 Kč
10026,11540 Kč2 611,54 Kč
25024,47920 Kč6 119,80 Kč
50023,31056 Kč11 655,28 Kč
1 00022,19820 Kč22 198,20 Kč
3 00020,54329 Kč61 629,87 Kč
Manufacturers Standard Package
Unit Price without VAT:36,10000 Kč
Unit Price with VAT:43,68100 Kč