


0151660813 | |
|---|---|
DigiKey Part Number | 0151660813-ND |
Manufacturer | |
Manufacturer Product Number | 0151660813 |
Description | CABLE FFC/FPC 13POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,77100 Kč | 337,71 Kč |
| 25 | 31,64320 Kč | 791,08 Kč |
| 50 | 30,13120 Kč | 1 506,56 Kč |
| 100 | 28,69120 Kč | 2 869,12 Kč |
| 250 | 26,89364 Kč | 6 723,41 Kč |
| 500 | 25,61008 Kč | 12 805,04 Kč |
| 1 000 | 24,38775 Kč | 24 387,75 Kč |
| 3 000 | 22,56981 Kč | 67 709,43 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


