


0151660765 | |
|---|---|
DigiKey Part Number | 0151660765-ND |
Manufacturer | |
Manufacturer Product Number | 0151660765 |
Description | CABLE FFC/FPC 7POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660765 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 Kč | 75,78 Kč |
| 10 | 64,46200 Kč | 644,62 Kč |
| 25 | 60,41360 Kč | 1 510,34 Kč |
| 50 | 57,52620 Kč | 2 876,31 Kč |
| 100 | 54,77830 Kč | 5 477,83 Kč |
| 250 | 51,34792 Kč | 12 836,98 Kč |
| 500 | 48,89758 Kč | 24 448,79 Kč |
| 1 000 | 46,56498 Kč | 46 564,98 Kč |
| 3 000 | 43,09495 Kč | 129 284,85 Kč |
| Unit Price without VAT: | 75,78000 Kč |
|---|---|
| Unit Price with VAT: | 91,69380 Kč |

