7 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151660763

DigiKey Part Number
0151660763-ND
Manufacturer
Manufacturer Product Number
0151660763
Description
CABLE FFC/FPC 7POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660763 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
7
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,87000 Kč70,87 Kč
1060,21000 Kč602,10 Kč
2556,43760 Kč1 410,94 Kč
5053,73900 Kč2 686,95 Kč
10051,17250 Kč5 117,25 Kč
25047,96816 Kč11 992,04 Kč
50045,67922 Kč22 839,61 Kč
1 00043,50007 Kč43 500,07 Kč
3 00040,25858 Kč120 775,74 Kč
Manufacturers Standard Package
Unit Price without VAT:70,87000 Kč
Unit Price with VAT:85,75270 Kč