15166 Series 40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15166 Series 40

0151660611

DigiKey Part Number
WM25175-ND
Manufacturer
Manufacturer Product Number
0151660611
Description
CABLE FFC 40POS 0.50MM 2.28"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 2.283" (58.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
2.283" (58.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,78000 Kč49,78 Kč
1042,26400 Kč422,64 Kč
2539,61040 Kč990,26 Kč
5037,71480 Kč1 885,74 Kč
10035,91090 Kč3 591,09 Kč
25033,66212 Kč8 415,53 Kč
50032,05488 Kč16 027,44 Kč
1 00030,52532 Kč30 525,32 Kč
3 00028,25013 Kč84 750,39 Kč
Manufacturers Standard Package
Unit Price without VAT:49,78000 Kč
Unit Price with VAT:60,23380 Kč