


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,10000 Kč | 85,10 Kč |
| 10 | 72,23800 Kč | 722,38 Kč |
| 25 | 67,71120 Kč | 1 692,78 Kč |
| 50 | 64,47360 Kč | 3 223,68 Kč |
| 100 | 61,39430 Kč | 6 139,43 Kč |
| 250 | 57,55024 Kč | 14 387,56 Kč |
| 500 | 54,80426 Kč | 27 402,13 Kč |
| 1 000 | 52,18998 Kč | 52 189,98 Kč |
| 3 000 | 48,30113 Kč | 144 903,39 Kč |
| Unit Price without VAT: | 85,10000 Kč |
|---|---|
| Unit Price with VAT: | 102,97100 Kč |



