


0151660382 | |
|---|---|
DigiKey Part Number | WM19590-ND |
Manufacturer | |
Manufacturer Product Number | 0151660382 |
Description | CABLE FFC/FPC 36POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 40,45800 Kč | 404,58 Kč |
| 25 | 37,92360 Kč | 948,09 Kč |
| 50 | 36,11340 Kč | 1 805,67 Kč |
| 100 | 34,38730 Kč | 3 438,73 Kč |
| 250 | 32,23176 Kč | 8 057,94 Kč |
| 500 | 30,69300 Kč | 15 346,50 Kč |
| 1 000 | 29,22856 Kč | 29 228,56 Kč |
| 3 000 | 27,04988 Kč | 81 149,64 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |


