Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660373

DigiKey Part Number
0151660373-ND
Manufacturer
Manufacturer Product Number
0151660373
Description
CABLE FFC/FPC 34POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660373 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,23000 Kč61,23 Kč
1051,97000 Kč519,70 Kč
2548,70440 Kč1 217,61 Kč
5046,37620 Kč2 318,81 Kč
10044,16130 Kč4 416,13 Kč
25041,39536 Kč10 348,84 Kč
50039,41938 Kč19 709,69 Kč
1 00037,53844 Kč37 538,44 Kč
3 00034,74075 Kč104 222,25 Kč
Manufacturers Standard Package
Unit Price without VAT:61,23000 Kč
Unit Price with VAT:74,08830 Kč