0151660371 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,38831 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 132,30262 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 134,69074 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,95299 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,95299 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 17,11302 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,32604 Kč
Datasheet
34 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0151660371

DigiKey Part Number
0151660371-ND
Manufacturer
Manufacturer Product Number
0151660371
Description
CABLE FFC/FPC 34POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00036,98674 Kč36 986,74 Kč
Manufacturers Standard Package
Unit Price without VAT:36,98674 Kč
Unit Price with VAT:44,75396 Kč