


0151660367 | |
|---|---|
DigiKey Part Number | 0151660367-ND |
Manufacturer | |
Manufacturer Product Number | 0151660367 |
Description | CABLE FFC/FPC 34POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,00000 Kč | 48,00 Kč |
| 10 | 40,80100 Kč | 408,01 Kč |
| 25 | 38,23480 Kč | 955,87 Kč |
| 50 | 36,40540 Kč | 1 820,27 Kč |
| 100 | 34,66500 Kč | 3 466,50 Kč |
| 250 | 32,49432 Kč | 8 123,58 Kč |
| 500 | 30,94278 Kč | 15 471,39 Kč |
| 1 000 | 29,46645 Kč | 29 466,45 Kč |
| 3 000 | 27,26998 Kč | 81 809,94 Kč |
| Unit Price without VAT: | 48,00000 Kč |
|---|---|
| Unit Price with VAT: | 58,08000 Kč |



