34 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151660365

DigiKey Part Number
0151660365-ND
Manufacturer
Manufacturer Product Number
0151660365
Description
CABLE FFC/FPC 34POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660365 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,17000 Kč45,17 Kč
1038,38200 Kč383,82 Kč
2535,96720 Kč899,18 Kč
5034,25100 Kč1 712,55 Kč
10032,61260 Kč3 261,26 Kč
25030,57048 Kč7 642,62 Kč
50029,11078 Kč14 555,39 Kč
1 00027,72158 Kč27 721,58 Kč
3 00025,65525 Kč76 965,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,17000 Kč
Unit Price with VAT:54,65570 Kč