32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0151660345

DigiKey Part Number
0151660345-ND
Manufacturer
Manufacturer Product Number
0151660345
Description
CABLE FFC/FPC 32POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660345 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
32
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,88000 Kč39,88 Kč
1033,82800 Kč338,28 Kč
2531,71120 Kč792,78 Kč
5030,19180 Kč1 509,59 Kč
10028,74980 Kč2 874,98 Kč
25026,94884 Kč6 737,21 Kč
50025,66224 Kč12 831,12 Kč
1 00024,43745 Kč24 437,45 Kč
3 00022,61592 Kč67 847,76 Kč
Manufacturers Standard Package
Unit Price without VAT:39,88000 Kč
Unit Price with VAT:48,25480 Kč