Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660314

DigiKey Part Number
900-0151660314-ND
Manufacturer
Manufacturer Product Number
0151660314
Description
CABLE FFC/FPC 28POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660314 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1065,82200 Kč658,22 Kč
2561,70640 Kč1 542,66 Kč
5058,75460 Kč2 937,73 Kč
10055,94810 Kč5 594,81 Kč
25052,44476 Kč13 111,19 Kč
50049,94190 Kč24 970,95 Kč
1 00047,55959 Kč47 559,59 Kč
3 00044,01536 Kč132 046,08 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč