


0151660311 | |
|---|---|
DigiKey Part Number | WM11401-ND |
Manufacturer | |
Manufacturer Product Number | 0151660311 |
Description | CABLE FFC/FPC 28POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,79000 Kč | 68,79 Kč |
| 10 | 58,43300 Kč | 584,33 Kč |
| 25 | 54,76680 Kč | 1 369,17 Kč |
| 50 | 52,14760 Kč | 2 607,38 Kč |
| 100 | 49,65690 Kč | 4 965,69 Kč |
| 250 | 46,54704 Kč | 11 636,76 Kč |
| 500 | 44,32536 Kč | 22 162,68 Kč |
| 1 000 | 42,21045 Kč | 42 210,45 Kč |
| 3 000 | 39,06510 Kč | 117 195,30 Kč |
| Unit Price without VAT: | 68,79000 Kč |
|---|---|
| Unit Price with VAT: | 83,23590 Kč |






