


0151660299 | |
|---|---|
DigiKey Part Number | WM11312-ND |
Manufacturer | |
Manufacturer Product Number | 0151660299 |
Description | CABLE FFC/FPC 28POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,41000 Kč | 44,41 Kč |
| 10 | 37,81500 Kč | 378,15 Kč |
| 25 | 35,43800 Kč | 885,95 Kč |
| 50 | 33,74460 Kč | 1 687,23 Kč |
| 100 | 32,13070 Kč | 3 213,07 Kč |
| 250 | 30,11844 Kč | 7 529,61 Kč |
| 500 | 28,68028 Kč | 14 340,14 Kč |
| 1 000 | 27,31149 Kč | 27 311,49 Kč |
| 3 000 | 25,27578 Kč | 75 827,34 Kč |
| Unit Price without VAT: | 44,41000 Kč |
|---|---|
| Unit Price with VAT: | 53,73610 Kč |






