


0151660297 | |
|---|---|
DigiKey Part Number | WM16026-ND |
Manufacturer | |
Manufacturer Product Number | 0151660297 |
Description | CABLE FFC/FPC 28POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 41,06600 Kč | 410,66 Kč |
| 25 | 38,49960 Kč | 962,49 Kč |
| 50 | 36,65500 Kč | 1 832,75 Kč |
| 100 | 34,90500 Kč | 3 490,50 Kč |
| 250 | 32,71808 Kč | 8 179,52 Kč |
| 500 | 31,15632 Kč | 15 578,16 Kč |
| 1 000 | 29,66942 Kč | 29 669,42 Kč |
| 3 000 | 27,45801 Kč | 82 374,03 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |






