28 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151660295

DigiKey Part Number
WM11309-ND
Manufacturer
Manufacturer Product Number
0151660295
Description
CABLE FFC/FPC 28POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660295 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,03000 Kč44,03 Kč
1037,32400 Kč373,24 Kč
2534,98440 Kč874,61 Kč
5033,31380 Kč1 665,69 Kč
10031,72250 Kč3 172,25 Kč
25029,73592 Kč7 433,98 Kč
50028,31592 Kč14 157,96 Kč
1 00026,96471 Kč26 964,71 Kč
3 00024,95476 Kč74 864,28 Kč
Manufacturers Standard Package
Unit Price without VAT:44,03000 Kč
Unit Price with VAT:53,27630 Kč