


0151660285 | |
|---|---|
DigiKey Part Number | WM11357-ND |
Manufacturer | |
Manufacturer Product Number | 0151660285 |
Description | CABLE FFC/FPC 26POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660285 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,68600 Kč | 396,86 Kč |
| 25 | 37,20840 Kč | 930,21 Kč |
| 50 | 35,42360 Kč | 1 771,18 Kč |
| 100 | 33,73330 Kč | 3 373,33 Kč |
| 250 | 31,61964 Kč | 7 904,91 Kč |
| 500 | 30,10988 Kč | 15 054,94 Kč |
| 1 000 | 28,67298 Kč | 28 672,98 Kč |
| 3 000 | 26,53573 Kč | 79 607,19 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |





