01526602xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526602xx
Molex Premo Flex Cable Jumpers

0151660283

DigiKey Part Number
WM25075-ND
Manufacturer
Manufacturer Product Number
0151660283
Description
CABLE FFC/FPC 26POS 0.5MM 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660283 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1043,27900 Kč432,79 Kč
2540,57600 Kč1 014,40 Kč
5038,63520 Kč1 931,76 Kč
10036,78700 Kč3 678,70 Kč
25034,48328 Kč8 620,82 Kč
50032,83716 Kč16 418,58 Kč
1 00031,26999 Kč31 269,99 Kč
3 00028,93926 Kč86 817,78 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč