


0151660281 | |
|---|---|
DigiKey Part Number | WM11334-ND |
Manufacturer | |
Manufacturer Product Number | 0151660281 |
Description | CABLE FFC/FPC 26POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 43,27900 Kč | 432,79 Kč |
| 25 | 40,56760 Kč | 1 014,19 Kč |
| 50 | 38,62680 Kč | 1 931,34 Kč |
| 100 | 36,78070 Kč | 3 678,07 Kč |
| 250 | 34,47736 Kč | 8 619,34 Kč |
| 500 | 32,83168 Kč | 16 415,84 Kč |
| 1 000 | 31,26493 Kč | 31 264,93 Kč |
| 3 000 | 28,93463 Kč | 86 803,89 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |


