


0151660279 | |
|---|---|
DigiKey Part Number | 0151660279-ND |
Manufacturer | |
Manufacturer Product Number | 0151660279 |
Description | CABLE FFC/FPC 26POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660279 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,48600 Kč | 324,86 Kč |
| 25 | 30,44880 Kč | 761,22 Kč |
| 50 | 28,99360 Kč | 1 449,68 Kč |
| 100 | 27,60840 Kč | 2 760,84 Kč |
| 250 | 25,87920 Kč | 6 469,80 Kč |
| 500 | 24,64364 Kč | 12 321,82 Kč |
| 1 000 | 23,46760 Kč | 23 467,60 Kč |
| 3 000 | 21,71806 Kč | 65 154,18 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |







