


0151660278 | |
|---|---|
DigiKey Part Number | 0151660278-ND |
Manufacturer | |
Manufacturer Product Number | 0151660278 |
Description | CABLE FFC/FPC 26POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 37,91400 Kč | 947,85 Kč |
| 50 | 36,09560 Kč | 1 804,78 Kč |
| 100 | 34,37160 Kč | 3 437,16 Kč |
| 250 | 32,21932 Kč | 8 054,83 Kč |
| 500 | 30,68102 Kč | 15 340,51 Kč |
| 1 000 | 29,21683 Kč | 29 216,83 Kč |
| 3 000 | 27,03898 Kč | 81 116,94 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |





