


0151660275 | |
|---|---|
DigiKey Part Number | 0151660275-ND |
Manufacturer | |
Manufacturer Product Number | 0151660275 |
Description | CABLE FFC/FPC 26POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,99000 Kč | 37,99 Kč |
| 10 | 32,24000 Kč | 322,40 Kč |
| 25 | 30,20680 Kč | 755,17 Kč |
| 50 | 28,76680 Kč | 1 438,34 Kč |
| 100 | 27,39110 Kč | 2 739,11 Kč |
| 250 | 25,67508 Kč | 6 418,77 Kč |
| 500 | 24,44898 Kč | 12 224,49 Kč |
| 1 000 | 23,28220 Kč | 23 282,20 Kč |
| 3 000 | 21,54659 Kč | 64 639,77 Kč |
| Unit Price without VAT: | 37,99000 Kč |
|---|---|
| Unit Price with VAT: | 45,96790 Kč |





