Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Molex Premo Flex Cable Jumpers

0151660273

DigiKey Part Number
WM11306-ND
Manufacturer
Manufacturer Product Number
0151660273
Description
CABLE FFC/FPC 26POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660273 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.020" (0.50mm)
Length
2.008" (51.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1039,32900 Kč393,29 Kč
2536,86400 Kč921,60 Kč
5035,10020 Kč1 755,01 Kč
10033,42250 Kč3 342,25 Kč
25031,32900 Kč7 832,25 Kč
50029,83354 Kč14 916,77 Kč
1 00028,40966 Kč28 409,66 Kč
3 00026,29195 Kč78 875,85 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč