


0151660272 | |
|---|---|
DigiKey Part Number | WM25074-ND |
Manufacturer | |
Manufacturer Product Number | 0151660272 |
Description | CABLE FFC/FPC 26POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,96000 Kč | 34,96 Kč |
| 10 | 29,68900 Kč | 296,89 Kč |
| 25 | 27,81800 Kč | 695,45 Kč |
| 50 | 26,48780 Kč | 1 324,39 Kč |
| 100 | 25,22340 Kč | 2 522,34 Kč |
| 250 | 23,64240 Kč | 5 910,60 Kč |
| 500 | 22,51380 Kč | 11 256,90 Kč |
| 1 000 | 21,43925 Kč | 21 439,25 Kč |
| 3 000 | 19,84091 Kč | 59 522,73 Kč |
| Unit Price without VAT: | 34,96000 Kč |
|---|---|
| Unit Price with VAT: | 42,30160 Kč |





