


0151660271 | |
|---|---|
DigiKey Part Number | 0151660271-ND |
Manufacturer | |
Manufacturer Product Number | 0151660271 |
Description | CABLE FFC/FPC 26POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,00000 Kč | 48,00 Kč |
| 10 | 40,83900 Kč | 408,39 Kč |
| 25 | 38,28000 Kč | 957,00 Kč |
| 50 | 36,44700 Kč | 1 822,35 Kč |
| 100 | 34,70650 Kč | 3 470,65 Kč |
| 250 | 32,53288 Kč | 8 133,22 Kč |
| 500 | 30,98020 Kč | 15 490,10 Kč |
| 1 000 | 29,50160 Kč | 29 501,60 Kč |
| 3 000 | 27,30273 Kč | 81 908,19 Kč |
| Unit Price without VAT: | 48,00000 Kč |
|---|---|
| Unit Price with VAT: | 58,08000 Kč |





