


0151660222 | |
|---|---|
DigiKey Part Number | WM25068-ND |
Manufacturer | |
Manufacturer Product Number | 0151660222 |
Description | CABLE FFC/FPC 20POS 0.5MM 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 39,93600 Kč | 998,40 Kč |
| 50 | 38,02480 Kč | 1 901,24 Kč |
| 100 | 36,21020 Kč | 3 621,02 Kč |
| 250 | 33,94104 Kč | 8 485,26 Kč |
| 500 | 32,32060 Kč | 16 160,30 Kč |
| 1 000 | 30,77826 Kč | 30 778,26 Kč |
| 3 000 | 28,48423 Kč | 85 452,69 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |



