0151660178 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,28867 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 490
Unit Price: 57,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 123,12325 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,27569 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 55,69496 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 55,69496 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 16,73406 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,94482 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,18534 Kč
Datasheet
0151660162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151660162
Molex Premo Flex Cable Jumpers

0151660178

DigiKey Part Number
0151660178-ND
Manufacturer
Manufacturer Product Number
0151660178
Description
CABLE FFC/FPC 16POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00033,98827 Kč33 988,27 Kč
Manufacturers Standard Package
Unit Price without VAT:33,98827 Kč
Unit Price with VAT:41,12581 Kč