01526601xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526601xx
Molex Premo Flex Cable Jumpers

0151660177

DigiKey Part Number
0151660177-ND
Manufacturer
Manufacturer Product Number
0151660177
Description
CABLE FFC/FPC 16POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660177 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,59000 Kč32,59 Kč
1027,64100 Kč276,41 Kč
2525,90920 Kč647,73 Kč
5024,66640 Kč1 233,32 Kč
10023,48800 Kč2 348,80 Kč
25022,01636 Kč5 504,09 Kč
50020,96454 Kč10 482,27 Kč
1 00019,96405 Kč19 964,05 Kč
3 00018,47567 Kč55 427,01 Kč
Manufacturers Standard Package
Unit Price without VAT:32,59000 Kč
Unit Price with VAT:39,43390 Kč