0151660162 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 437
Unit Price: 23,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 14,84800 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 4,29747 Kč
Datasheet
0151660162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151660162

0151660162

DigiKey Part Number
0151660162-ND
Manufacturer
Manufacturer Product Number
0151660162
Description
CABLE FFC/FPC 16POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00031,29562 Kč31 295,62 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29562 Kč
Unit Price with VAT:37,86770 Kč