

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,49000 Kč | 47,49 Kč |
10 | 40,30600 Kč | 403,06 Kč |
25 | 37,76880 Kč | 944,22 Kč |
50 | 35,96100 Kč | 1 798,05 Kč |
100 | 34,24450 Kč | 3 424,45 Kč |
250 | 32,09904 Kč | 8 024,76 Kč |
500 | 30,56678 Kč | 15 283,39 Kč |
1 000 | 29,10805 Kč | 29 108,05 Kč |
3 000 | 26,93819 Kč | 80 814,57 Kč |
Unit Price without VAT: | 47,49000 Kč |
---|---|
Unit Price with VAT: | 57,46290 Kč |