


0151660072 | |
|---|---|
DigiKey Part Number | 0151660072-ND |
Manufacturer | |
Manufacturer Product Number | 0151660072 |
Description | CABLE FFC/FPC 6POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,44300 Kč | 724,43 Kč |
| 25 | 67,89080 Kč | 1 697,27 Kč |
| 50 | 64,64860 Kč | 3 232,43 Kč |
| 100 | 61,56190 Kč | 6 156,19 Kč |
| 250 | 57,70672 Kč | 14 426,68 Kč |
| 500 | 54,95260 Kč | 27 476,30 Kč |
| 1 000 | 52,33101 Kč | 52 331,01 Kč |
| 3 000 | 48,43189 Kč | 145 295,67 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |






