


0151371203 | |
|---|---|
DigiKey Part Number | WM25330-ND |
Manufacturer | |
Manufacturer Product Number | 0151371203 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151371203 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,75000 Kč | 199,75 Kč |
| 10 | 169,72500 Kč | 1 697,25 Kč |
| 25 | 159,08520 Kč | 3 977,13 Kč |
| 50 | 151,49180 Kč | 7 574,59 Kč |
| 100 | 144,26130 Kč | 14 426,13 Kč |
| 250 | 135,23324 Kč | 33 808,31 Kč |
| 500 | 128,78330 Kč | 64 391,65 Kč |
| 1 000 | 122,64308 Kč | 122 643,08 Kč |
| Unit Price without VAT: | 199,75000 Kč |
|---|---|
| Unit Price with VAT: | 241,69750 Kč |


