

0151370706 | |
|---|---|
DigiKey Part Number | WM25326-ND |
Manufacturer | |
Manufacturer Product Number | 0151370706 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151370706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Friction Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,17000 Kč | 114,17 Kč |
| 10 | 97,07200 Kč | 970,72 Kč |
| 25 | 90,99040 Kč | 2 274,76 Kč |
| 50 | 86,64480 Kč | 4 332,24 Kč |
| 100 | 82,50930 Kč | 8 250,93 Kč |
| 250 | 77,34488 Kč | 19 336,22 Kč |
| 500 | 76,39402 Kč | 38 197,01 Kč |
| Unit Price without VAT: | 114,17000 Kč |
|---|---|
| Unit Price with VAT: | 138,14570 Kč |


