


0151370605 | |
|---|---|
DigiKey Part Number | WM25319-ND |
Manufacturer | |
Manufacturer Product Number | 0151370605 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151370605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Length | 1.48' (450.00mm) | |
Features | Friction Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 10 | 99,19700 Kč | 991,97 Kč |
| 25 | 92,97920 Kč | 2 324,48 Kč |
| 50 | 88,54180 Kč | 4 427,09 Kč |
| 100 | 84,31430 Kč | 8 431,43 Kč |
| 250 | 79,03528 Kč | 19 758,82 Kč |
| 500 | 75,26510 Kč | 37 632,55 Kč |
| 1 000 | 71,67596 Kč | 71 675,96 Kč |
| 2 500 | 67,19391 Kč | 167 984,77 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |











