5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Molex - Product Spotlight - Off-the-Shelf Cable Assemblies

0151370506

DigiKey Part Number
WM25314-ND
Manufacturer
Manufacturer Product Number
0151370506
Description
MINI-LOCK-TO-MINI-LOCK OFF-THE-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151370506 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
5
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
10121,05300 Kč1 210,53 Kč
25113,45640 Kč2 836,41 Kč
50108,03900 Kč5 401,95 Kč
100102,88180 Kč10 288,18 Kč
25096,44128 Kč24 110,32 Kč
50091,84064 Kč45 920,32 Kč
1 00087,46087 Kč87 460,87 Kč
2 50081,99198 Kč204 979,95 Kč
Manufacturers Standard Package
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč