


0151370502 | |
|---|---|
DigiKey Part Number | WM25311-ND |
Manufacturer | |
Manufacturer Product Number | 0151370502 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370502 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 Kč | 118,67 Kč |
| 10 | 100,85700 Kč | 1 008,57 Kč |
| 25 | 94,53400 Kč | 2 363,35 Kč |
| 50 | 90,01240 Kč | 4 500,62 Kč |
| 100 | 85,71610 Kč | 8 571,61 Kč |
| 250 | 80,34956 Kč | 20 087,39 Kč |
| 500 | 76,51632 Kč | 38 258,16 Kč |
| 1 000 | 72,86682 Kč | 72 866,82 Kč |
| 2 500 | 68,30977 Kč | 170 774,42 Kč |
| Unit Price without VAT: | 118,67000 Kč |
|---|---|
| Unit Price with VAT: | 143,59070 Kč |

