5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Molex - Product Spotlight - Off-the-Shelf Cable Assemblies

0151370501

DigiKey Part Number
WM25310-ND
Manufacturer
Manufacturer Product Number
0151370501
Description
MINI-LOCK-TO-MINI-LOCK OFF-THE-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
0151370501 Models
Product Attributes
Filter Similar Products
Category
Length
0.328' (100.00mm, 3.94")
Manufacturer
Molex
Features
Friction Lock, Polarizing Key
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1088,29200 Kč882,92 Kč
2582,75160 Kč2 068,79 Kč
5078,80180 Kč3 940,09 Kč
10075,03720 Kč7 503,72 Kč
25070,33912 Kč17 584,78 Kč
50066,98316 Kč33 491,58 Kč
1 00063,78861 Kč63 788,61 Kč
2 50059,79950 Kč149 498,75 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč